- RS Stock No.:
- 430-9812
- Mfr. Part No.:
- 401001/000-463-405-502-20-601-61/000
- Brand:
- Jumo
On back order for despatch 30/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$451.84
(exc. GST)
$497.02
(inc. GST)
Units | Per unit |
1 + | $451.84 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 430-9812
- Mfr. Part No.:
- 401001/000-463-405-502-20-601-61/000
- Brand:
- Jumo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
MIDAS — Pressure Transducer
Long service life through good media compatibility
Compact design, especially for applications where space is critical
Accurate measurements through stable temperature performance
Connection with in-line plug or cable socket
Compact design, especially for applications where space is critical
Accurate measurements through stable temperature performance
Connection with in-line plug or cable socket
Areas of application
Refrigeration
Compressors
Building automation
Utility vehicles
Compressors
Building automation
Utility vehicles
Standards
DIN 16086, DIN IEC770 / 5.3
Specifications
Attribute | Value |
---|---|
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 60bar |
Process Connection | G1/4 |
Analogue Output | 4 → 20 mA |
Electrical Connection | DIN 43650 Connector |
Supply Voltage | 10 → 30 V dc |
Housing Material | Stainless Steel |
Minimum Operating Temperature | -20°C |
IP Rating | IP65/ IP67 |
Maximum Operating Temperature | +125°C |
Related links
- Jumo Pressure Sensor 60bar Max Relative Reading
- Jumo Pressure Sensor 6bar Max, Relative Reading
- Jumo Pressure Sensor 5bar Max
- Jumo Pressure Sensor 4bar Max
- Jumo Pressure Sensor 60bar Max, Relative Reading
- Jumo Pressure Sensor 25bar Max, Absolute Reading
- Jumo Pressure Sensor 16bar Max, Relative Reading
- Jumo Pressure Sensor 2.5bar Max