- RS Stock No.:
- 387-3772
- Brand:
- Steinbach & Vollman
12 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 2)
$28.41
(exc. GST)
$31.25
(inc. GST)
Units | Per unit | Per Pack* |
2 - 38 | $28.41 | $56.82 |
40 - 78 | $27.61 | $55.22 |
80 + | $27.00 | $54.00 |
*price indicative |
- RS Stock No.:
- 387-3772
- Brand:
- Steinbach & Vollman
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cast Iron
Heavy duty burr-free cast iron handle finished in black
Fixing with countersunk screws
Fixing with countersunk screws
Specifications
Attribute | Value |
---|---|
Material | Cast Iron |
Dimensions | 140 x 23mm |
Height | 23mm |
Width | 140mm |
Handle Material | Cast Iron |
Handle Colour | Black |
Mounting Thread Size | M4 |
Mounting Thread Standard | Metric |