- RS Stock No.:
- 386-7610
- Mfr. Part No.:
- 810005
- Brand:
- Paulstra
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 386-7610
- Mfr. Part No.:
- 810005
- Brand:
- Paulstra
Technical data sheets
Legislation and Compliance
Product Details
Evidgom – Low Frequency Mount
Highly elasticity mounting for low frequency applications
Suitable for low speed rotating machines, fans, conveyors, hoppers, vibrating tables, crushers etc.
Provides more than 90% isolation at 1500rpm (25Hz)
Low natural frequency (2.5 to 7Hz)
High axial and radial elasticity
Available with bonded-in fixing bushes
Provides more than 90% isolation at 1500rpm (25Hz)
Low natural frequency (2.5 to 7Hz)
High axial and radial elasticity
Available with bonded-in fixing bushes
Specifications
Attribute | Value |
---|---|
Diameter | 50mm |
Overall Height | 80mm |
Static Load Capacity | 80daN |
Material | Rubber |
Foot Shape | Diamond, Square |
Compression Deflection | 14mm |