- RS Stock No.:
- 386-7597
- Mfr. Part No.:
- 810766
- Brand:
- Paulstra Hutchinson
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$136.04
(exc. GST)
$149.64
(inc. GST)
Units | Per unit |
1 - 5 | $136.04 |
6 - 11 | $133.79 |
12 + | $129.59 |
- RS Stock No.:
- 386-7597
- Mfr. Part No.:
- 810766
- Brand:
- Paulstra Hutchinson
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Evidgom – Low Frequency Mount
Highly elasticity mounting for low frequency applications
Suitable for low speed rotating machines, fans, conveyors, hoppers, vibrating tables, crushers etc.
Provides more than 90% isolation at 1500rpm (25Hz)
Low natural frequency (2.5 to 7Hz)
High axial and radial elasticity
Available with bonded-in fixing bushes
Provides more than 90% isolation at 1500rpm (25Hz)
Low natural frequency (2.5 to 7Hz)
High axial and radial elasticity
Available with bonded-in fixing bushes
Specifications
Attribute | Value |
---|---|
Anti Vibration Mount Type | Female Buffer Foot |
Thread Size | M16 |
Diameter | 85mm |
Overall Height | 70mm |
Static Load Capacity | 100daN |
Material | Rubber |
Foot Shape | Diamond, Square |
Series | EVIDGOM |
Compression Deflection | 15mm |
Related links
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M10 Anti Vibration Mount Cylindrical M10 Anti...
- FIBET FIBET M6 Anti Vibration Mount Cylindrical M6 Anti Vibration...
- FIBET FIBET Cylindrical M10 Anti Vibration Mount Cylindrical M10...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...
- FIBET FIBET Cylindrical M8 Anti Vibration Mount Cylindrical M8...