- RS Stock No.:
- 385-1198
- Mfr. Part No.:
- BI15U-CP40-FDZ30X2
- Brand:
- Turck
1 In AU stock for next working day delivery
32 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$429.78
(exc. GST)
$472.76
(inc. GST)
Units | Per unit |
1 - 5 | $429.78 |
6 + | $421.16 |
- RS Stock No.:
- 385-1198
- Mfr. Part No.:
- BI15U-CP40-FDZ30X2
- Brand:
- Turck
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Turck Proximity Sensor, PBT Housing Material, 15mm Detection Range - Uprox Series - BI15U-CP40-FDZ30X2
Position objects with precision using this inductive block-style proximity sensor from Turck. You can use it to detect objects in a 15mm range, so it's ideal for use in small spaces. It takes a supply voltage anywhere between 10 and 300V DC or 20 and 250V AC for versatile use. Thanks to its tough PBT enclosure, it stands up to impact and abrasion. Its IP68 rating means it's dust-tight and protected against submersion in 1.5m of water for up to 30 minutes. It performs reliably at temperatures between -30°C and +85°C, so it doesn't lose its cool in harsh conditions.
Features & Benefits
• Yellow and green LEDs enable easy visual monitoring of operating status
• Adjustable sensing head with nine positions allows you to configure it to your needs
• Fixed terminal base allows for easy sensor replacement
• Reverse polarity protection guards against electrical damage
• Adjustable sensing head with nine positions allows you to configure it to your needs
• Fixed terminal base allows for easy sensor replacement
• Reverse polarity protection guards against electrical damage
Applications
• Production lines
• Robotics
• Packaging plants
• Robotics
• Packaging plants
What's an inductive sensor?
An inductive sensor is a sensor that uses a magnetic field. You can use it to detect metal objects with no need for physical contact, helping to minimise the risk of wear.
Uprox Range
Extended sensing ranges
Sense all metals at the same distance - with no reduction factor
IP67 rating (Barrel is IP68)
High switching frequency
No load current 15mA max.
Operating Temperature Range -25 → +85°C
Short circuit protection Overload protection
Reverse polarity protection
Inherent weld field immunity
Sense all metals at the same distance - with no reduction factor
IP67 rating (Barrel is IP68)
High switching frequency
No load current 15mA max.
Operating Temperature Range -25 → +85°C
Short circuit protection Overload protection
Reverse polarity protection
Inherent weld field immunity
Specifications
Attribute | Value |
---|---|
Body Style | Block |
Sensor Technology | Inductive |
Detection Range | 15 mm |
Terminal Type | M20 Gland |
Supply Voltage | 10 → 300 V dc, 20 → 250 V ac |
IP Rating | IP68 |
Length | 114mm |
Switching Frequency | 10 Hz |
Width | 40mm |
Depth | 40mm |
Maximum AC Voltage | 250V |
Maximum DC Voltage | 300V |
Mounting Type | Flush Mount |
Switching Current | 250 (ac) mA, 300 (dc) mA |
Maximum Switching Frequency | 20Hz |
Maximum Operating Temperature | +85°C |
Housing Material | PBT |
Reverse Polarity Protection | Yes |
Minimum Operating Temperature | -30°C |
Short Circuit Overload Protection | Yes |
Related links
- Connector Wrenches
- Connector Tool Kits
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Turck Inductive Block-Style Proximity Sensor 20 → 250 V ac/dc, IP67
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Turck Inductive Block-Style Proximity Sensor 15 mm Detection 10 →...
- Turck Inductive Block-Style Proximity Sensor PNP Output IP68