Fan Speed Controller, Infinitely Variable, 220 → 240 V ac

  • RS Stock No. 376-1512
  • Mfr. Part No. XIC1
  • Manufacturer Xpelair
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Centrifugal In-Line Duct Fan

These fans develop higher static pressure than mixed flow or axial fans making them suitable for high performance/volume applications etc.

Compact design for use in confined spaces
Outlet guide vanes straighten air flow
Maintenance free motor, totally enclosed with thermal protection
Galvanised steel housing with Class 1 earth
On/Off and variable speed controller with mains indicating light available separately, see RS Stock No. 376-1512
Supplied with mounting plate
230 Vac mains powered

//media.rs-online.com/t_line/LD184485-01.gif
//media.rs-online.com/t_line/LI184485-01.gif
Specifications
Attribute Value
For Use With XID Series Fans
Speed Settings Infinitely Variable
Supply Voltage 220 → 240 V ac
9 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 165.70
(exc. GST)
$ 182.27
(inc. GST)
units
Per unit
1 +
$165.70
Related Products
Fan speed control and alarm board providing intelligent ...
Description:
Fan speed control and alarm board providing intelligent control of airflow based on thermal needs of the equipment Provides high power efficiency >90%Monitors tachometer signals from fans Small size for location in fan traysI2C bus interface Individual fan status Vortex ...
Customizable 48-Byte Lookup Table (LUT)-Based Architecture Enables a ...
Description:
Customizable 48-Byte Lookup Table (LUT)-Based Architecture Enables a Smooth Nonlinear Control Output that Reduces Acoustic Noise Operating Settings Stored in Nonvolatile Memory for Automatic Operation at Power-On Two Tachometer Inputs Provide Flexibility by Measuring the Speeds of Two Fans Independently ...
The stepless electronic fan speed controller provides a ...
Description:
The stepless electronic fan speed controller provides a simple solution to control single or multiple fans These controllers offer flexibility so you can decide what noise and airflow levels are best suited to your environment. The potential life expectancy from ...
These variable phase angle regulators are robust, compact ...
Description:
These variable phase angle regulators are robust, compact and enclosed units for 230V or 110V up to 15A single phase mains driven inductive loads, such as induction motors, fans & pumps They give fully adjustable voltage outputs from zero to ...