Mitutoyo 200mm Digital Caliper 0.01 mm ,Metric & Imperial

  • RS Stock No. 374-109
  • Mfr. Part No. 500-172-30
  • Manufacturer Mitutoyo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

Mitutoyo-Absolute

Electronic calipers with an LCD display which will display in either ’metric/imperial (switchable)’ or ’metric only’ reading depending on model.

General Features:

Fully hardened stainless steel beam & jaws with an anti-glare, satin chrome finish

All measuring surfaces are ground and lapped for high accuracy
Capable of measuring: inside, outside, depth and step
Storage Temp: -10°C to +60°C
Operating Temp: 0°C to +40°C

Electronic Features:

ON/OFF - Switches unit on, display indicates distance of jaws from pre-set origin point
ABS - Absolute feature re-sets the ’reference’ point of measurement of the instrument jaws
in./mm - Selects imperial or metric display
Origin - Pre-sets the zero point of the instrument. This point is memorised even if the unit is switched off

Note

Imperial/metric versions have thumbwheel where metric does not.
SPC output versions - A connection port continually transmits data (MITUTOYO FORMAT). 1m/2m leads are available separately, see this section

Supplied with

SR44 Battery

Mitutoyo Digital Precision Caliper

The Mitutoyo 0 to 8in digital precision calliper is a highly accurate measuring instrument. It is enabled with a new age electromagnetic inductive sensor that repels dirt, oil, and water ensuring maximum accuracy. It has a function that starts the absolute-mode measurement without any zero-setting after it is switched on. The INC (incremental) measurement function enables the display value to be set to zero, temporarily, at the current slider position to enable easy incremental-mode measurement. The original position of the calliper can be set, or reset, with the ’origin' switch at any time. It has advanced functions like low battery alarm indication that makes it ideal for various applications like measurement of rough-machined workpieces, castings, and grindstones.
Note:
Imperial/metric versions have thumbwheel where metric does not.
SPC output versions -A connection port continually transmits data (MITUTOYO FORMAT). 1m/2m leads are available separately, see this section
Supplied with SR44 Battery

Features and Benefits

• Step-measurement capable
• Battery life of approximately 3.5 years has been achieved under normal use through the adoption of Mitutoyo's ABSOLUTE scale
• The slider configuration features an ergonomic, thumb-friendly shape
• Fully hardened stainless steel beam
• Anti-glare satin chrome finish
• Resolution of 0.01mm
• ABSOLUTE electrostatic linear encoder
• Accuracy of ±0.02mm
• High response speed
• UKAS calibrated

Applications

• Mechanical engineering
• Aerospace industries
• Steel and other metalwork industry

Specifications
Attribute Value
Caliper Type Digital
Capacity 200mm
Imperial or Metric Both
Display Type Digital
Accuracy ±0.02 mm
Resolution 0.01 mm
2 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$ 858.95
(exc. GST)
$ 944.85
(inc. GST)
units
Per unit
1 +
$858.95
Related Products
RS Pro electronic reversible caliper with a hardened ...
Description:
RS Pro electronic reversible caliper with a hardened stainless steel frame and jaws Enables accurate measurement of objects and offers integrated thumbwheel helps to provide finer adjustments. This handy tool is both metric and imperial and offers unique flip up ...
RS Pro Digital Calipers use linear encoders to ...
Description:
RS Pro Digital Calipers use linear encoders to measure internal and external distances This is then shown on a digital display which is simple to use and easy to read. This handy tool is available with metric and imperial conversions ...
Shockproof mechanism disengages the gear assembly from the ...
Description:
Shockproof mechanism disengages the gear assembly from the rack, when the gauge is exposed to sudden impacts Adjustable dial Hardened & ground racks Bezel lock Lug back fitted Tolerance pointers Anvil thread 2.5mm Measuring Range: 10mm Bezel Diameter: 60mm Dial ...
500 Series 150 mm DIN 862 Super Digital ...
Description:
500 Series 150 mm DIN 862 Super Digital Caliper Environmentally friendly model does not require batteries Flat depth gauge Min. luminosity for use: 60 lux Supplied in a case Impact proof housingIP67 Coolant proof.