- RS Stock No.:
- 373-2306
- Mfr. Part No.:
- YM-300
- Brand:
- Takachi Electric Industrial
3 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$91.28
(exc. GST)
$100.41
(inc. GST)
Units | Per unit |
1 - 14 | $91.28 |
15 + | $89.89 |
- RS Stock No.:
- 373-2306
- Mfr. Part No.:
- YM-300
- Brand:
- Takachi Electric Industrial
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Takachi YM Series Instrument Cases
The YM series from Takachi are compact slim enclosures designed for electronic and electrical applications. Made from aluminium, they have a silver anodised cover and black painted base.
Features and Benefits
Compact slim design
Aluminium construction
Silver anodised cover and black painted base
Aluminium construction
Silver anodised cover and black painted base
Supplied with
Cover, base, rubber feet and screws.
Specifications
Attribute | Value |
---|---|
Body Material | Aluminium |
External Length | 300 mm |
External Width | 200 mm |
External Height | 50 mm |
External Dimensions | 300 x 200 x 50mm |
Weight | 525g |
Colour | Black, Silver |
Series | YM |
Related links
- Takachi Electric Industrial YM Black Aluminium Project Box, 400 x...
- Takachi Electric Industrial YM Series Black 100 x 70 x 30mm
- Takachi Electric Industrial YM Series Black 250 x 170 x 50mm
- Takachi Electric Industrial YM Series Black 80 x 50 x 30mm
- Takachi Electric Industrial YM Series Black 130 x 90 x 30mm
- Takachi Electric Industrial YM Series Black 200 x 150 x 40mm
- Takachi Electric Industrial YM Series Black 180 x 130 x 40mm
- Takachi Electric Industrial YM Series Black 150 x 100 x 40mm