- RS Stock No.:
- 365-1904
- Mfr. Part No.:
- 09330242616
- Brand:
- HARTING
3 In AU stock for next working day delivery
2 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$71.83
(exc. GST)
$79.01
(inc. GST)
Units | Per unit |
1 - 49 | $71.83 |
50 - 99 | $71.47 |
100 + | $70.48 |
- RS Stock No.:
- 365-1904
- Mfr. Part No.:
- 09330242616
- Brand:
- HARTING
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cage Clamp Contact Inserts
From Harting, this series of robust cage clamp contact inserts are suitable for wire termination of 26-14awg (0.14 – 2.5mm²) and require no tooling. These cage clamp contact inserts are ideal for when quick and simplistic termination is required in heavy duty power applications. Available in 6 to 24 poles, they have a current rating of 16A and a working voltage of 500V.
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection.
Approvals
UL, CSA, SEV
Han® ES 16A Cage Clamp Series
These Han® ES inserts are rated at 16A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These hood and housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Male |
Series | Han ES |
Type | Connector Insert |
Number of Rows | 2 |
Voltage Rating | 500 V |
IP Rating | IP65 |
Number of Contacts | 25 |
Body Orientation | Straight |
Related links
- Crimp Tool Positioners, Turrets & Locators
- Cable Sleeving Tools
- RS PRO Power Cord, 2m
- HARTING Heavy Duty Power Connector Insert Male 48 Contacts
- HARTING Heavy Duty Power Connector Insert Male 6 + E Contacts
- HARTING Heavy Duty Power Connector Insert Female 24 Contacts
- HARTING Heavy Duty Power Connector Insert Male 16 Contacts
- HARTING Heavy Duty Power Connector Insert Male 10 Contacts