- RS Stock No.:
- 354-3774
- Mfr. Part No.:
- JW-S11RKK
- Brand:
- NKK Switches
On back order for despatch 19/06/2024, delivery within 5 working days from despatch date.
Added
Price (ex. GST) Each
$3.28
(exc. GST)
$3.61
(inc. GST)
Units | Per unit |
1 - 49 | $3.28 |
50 - 99 | $3.24 |
100 - 249 | $3.17 |
250 - 499 | $3.10 |
500 + | $3.03 |
- RS Stock No.:
- 354-3774
- Mfr. Part No.:
- JW-S11RKK
- Brand:
- NKK Switches
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Rocker switch JW series
(low capacity)
15 x 21 mm compact size (switch top face)
One-touch snap-in installation
Moulded material is UL 94V-0 certified with excellent self-extinguishing characteristics
Terminal insert moulding prevents flux penetration and loosening of terminals
Contact distance of at least 3 mm has excellent insulation / withstand voltage characteristics
Two types: partially illuminated and non-illuminated
One-touch snap-in installation
Moulded material is UL 94V-0 certified with excellent self-extinguishing characteristics
Terminal insert moulding prevents flux penetration and loosening of terminals
Contact distance of at least 3 mm has excellent insulation / withstand voltage characteristics
Two types: partially illuminated and non-illuminated
Standards
UL CSA C-UL VDE
Nihon Kaiheiki Ind. Co. Range
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Single Throw (SPST) |
Switch Operation | On-None-Off |
Panel Cut Out Width | 12.9mm |
Panel Cut Out Height | 19.2mm |
Contact Current Rating | 10 A @ 125/250 V ac |
Illuminated | No |
Actuator Colour | Black |
Mounting Type | Panel Mount |
Terminal Type | Quick Connect, Solder |
AC Voltage Rating | 125 V, 250V |
Panel Cut Out Size | 19.2 x 12.9mm |
Actuator Shape | Rectangular |
Maximum Operating Temperature | +70°C |
Case Material | Polyamide |
Mechanical Life | 30000Operations |
Minimum Operating Temperature | -25°C |
Contact Material | Silver |
Contact Resistance | 10mΩ |
Operating Temperature Range | -25 → +70°C |
Related links
- Rocker Switch Cover for use with Rocker Switch
- Rocker Switch Connector for use with Rocker Switch
- Rocker Switch Connector for use with V Series Contura II Sealed...
- Rocker Switch Cover for use with Rocker Switches
- Rocker Switch Cover for use with Various Arcolectric Rocker Switches
- NKK Switches SPST, On-Off Rocker Switch Panel Mount
- Rocker Switch for use with Rocker Switches
- Nidec Components Rocker, For Use With 8HD Rocker Switch