- RS Stock No.:
- 346-7894
- Mfr. Part No.:
- 823D8064-230VCA-100%
- Brand:
- Mecalectro
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$421.96
(exc. GST)
$464.16
(inc. GST)
Units | Per unit |
1 - 4 | $421.96 |
5 - 9 | $416.20 |
10 + | $410.79 |
- RS Stock No.:
- 346-7894
- Mfr. Part No.:
- 823D8064-230VCA-100%
- Brand:
- Mecalectro
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Linear solenoids: single-acting, heavy-duty, protected design
Single-acting linear solenoids for automated systems, various machines and security applications.
Permanent duty (duty factor 100%) for voltages lower than or equal to rated voltage.
For models with 24 VDC and intermittent operation, greater force can be obtained using a power supply with higher voltage (in compliance with the applicable standards).
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Action | Push Pull |
Maximum Stroke | 15mm |
Holding Force | 2 → 4N |