- RS Stock No.:
- 323-3528
- Mfr. Part No.:
- 05042750001
- Brand:
- Wera
19 In AU stock for next working day delivery
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$46.79
(exc. GST)
$51.47
(inc. GST)
Units | Per unit |
1 + | $46.79 |
- RS Stock No.:
- 323-3528
- Mfr. Part No.:
- 05042750001
- Brand:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Wera Socket, Square to Hex Adapter, 1/4in Drive Size - 042750
Flex a tool to fit the job at hand with this socket from Wera. It slots onto a ratchet (495-449) to work with hex-shaped bits, letting you tackle multiple tightening tasks. As its ball stop groove holds bits securely, this component limits wobbling for hassle-free fastening. Support for a square drive size of 1/4in means the socket works with many standard tools. Thanks to its quick-release chuck, it makes switching out bits a cinch.
Features & Benefits
• Bits slide into place for easy tool assembly
• Compact length of 30mm to minimise bulk
• Non-magnetic for safe use around metal equipment
• Compact length of 30mm to minimise bulk
• Non-magnetic for safe use around metal equipment
Applications
• Metalworking
• Workshops
• Plumbing maintenance
• Workshops
• Plumbing maintenance
How do I remove a bit from this socket?
It's a breeze to eject a bit from this socket by simply pushing its sleeve up and pulling the component out.
Specifications
Attribute | Value |
---|---|
Drive Size | 1/4 in |
Type | Adapter |
Drive Type | Square |
Overall Length | 30 mm |
Model | 784 A |
Sub Type | Adapter With Quick Release Chuck |