- RS Stock No.:
- 323-2705
- Mfr. Part No.:
- 05040001001
- Brand:
- Wera
4 In Global stock for delivery within 10 working day(s)
13 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$37.30
(exc. GST)
$41.03
(inc. GST)
Units | Per unit |
1 + | $37.30 |
- RS Stock No.:
- 323-2705
- Mfr. Part No.:
- 05040001001
- Brand:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
712 Vario socket adaptor
Adaptor blade for the attachment of sockets with 1/4" square drive.
Vario adaptor blade
Chrome-plated
6 mm hexagon blade
For sockets
Chrome-plated
6 mm hexagon blade
For sockets
712 Vario socket adaptor, 1/4" x 175 mm
Interchangeable Blade Sets
Driver Sets
Specifications
Attribute | Value |
---|---|
Drive Size | 1/4 in |
Type | Adapter |
Drive Type | Square |
Overall Length | 175 mm |
Sub Type | Adapter |