TDK-Lambda Switching Power Supply, LWT50H-5FF, 5 V dc, ±15 V dc, 1A, 50W, Triple Output, 110 → 330 V dc, 85
- RS Stock No.:
- 319-2950
- Mfr. Part No.:
- LWT50H-5FF
- Brand:
- TDK-Lambda
24 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$391.10
(exc. GST)
$430.21
(inc. GST)
Units | Per unit |
1 + | $391.10 |
- RS Stock No.:
- 319-2950
- Mfr. Part No.:
- LWT50H-5FF
- Brand:
- TDK-Lambda
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
LWT-H Series, 3 Outputs, 17 to 50 W
Wide input range
3 outputs (CH1, CH2, CH3) are isolated
Construction: board installed.I/O connectors made by Japan Solderless Terminal (JST)
Noise terminal voltage: FCC Class B, VDE Class B compliant
Built-in overvoltage / overcurrent protection circuit
Information devices, communications devices, FA control devices and all types of electronic application devices
3 outputs (CH1, CH2, CH3) are isolated
Construction: board installed.I/O connectors made by Japan Solderless Terminal (JST)
Noise terminal voltage: FCC Class B, VDE Class B compliant
Built-in overvoltage / overcurrent protection circuit
Information devices, communications devices, FA control devices and all types of electronic application devices
Safety standards: CSA, EN (CE mark), UL
related standards: EN60950, UL1950, CSA234
Specifications
Attribute | Value |
---|---|
Output Voltage | 5 V dc, ±15 V dc |
Output Current | 1 A, 1.5 A, 8A |
Power Rating | 50W |
Number of Outputs | 3 |
Input Voltage | 110 → 330 V dc, 85 → 265 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Efficiency | 72% |
Minimum Temperature | 0°C |
Weight | 400g |
Maximum Temperature | +60°C |