TDK-Lambda Switching Power Supply, LWT30H-5FF, 5 V dc, ±15 V dc, 1.2 A, 5 A, 600mA, 30W, Triple Output, 110 →
- RS Stock No.:
- 319-2938
- Mfr. Part No.:
- LWT30H-5FF
- Brand:
- TDK-Lambda
In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$373.75
(exc. GST)
$411.13
(inc. GST)
Units | Per unit |
1 - 9 | $373.75 |
10 - 49 | $364.59 |
50 + | $348.89 |
- RS Stock No.:
- 319-2938
- Mfr. Part No.:
- LWT30H-5FF
- Brand:
- TDK-Lambda
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
LWT-H Series, 3 Outputs, 17 to 50 W
Wide input range
3 outputs (CH1, CH2, CH3) are isolated
Construction: board installed.I/O connectors made by Japan Solderless Terminal (JST)
Noise terminal voltage: FCC Class B, VDE Class B compliant
Built-in overvoltage / overcurrent protection circuit
Information devices, communications devices, FA control devices and all types of electronic application devices
3 outputs (CH1, CH2, CH3) are isolated
Construction: board installed.I/O connectors made by Japan Solderless Terminal (JST)
Noise terminal voltage: FCC Class B, VDE Class B compliant
Built-in overvoltage / overcurrent protection circuit
Information devices, communications devices, FA control devices and all types of electronic application devices
Safety standards: CSA, EN (CE mark), UL
related standards: EN60950, UL1950, CSA234
Specifications
Attribute | Value |
---|---|
Output Voltage | 5 V dc, ±15 V dc |
Output Current | 1.2 A, 5 A, 600mA |
Power Rating | 30W |
Number of Outputs | 3 |
Input Voltage | 110 → 350 V dc, 85 → 265 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 160mm |
Width | 70mm |
Depth | 26mm |
Efficiency | 73% |
Weight | 300g |
Minimum Temperature | 0°C |
Maximum Temperature | +60°C |
Related links
- Crimp Tool Positioners, Turrets & Locators
- Cable Sleeving Tools
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge