- RS Stock No.:
- 308-0885
- Mfr. Part No.:
- LPBR 16
- Brand:
- Ewellix Makers in Motion
- RS Stock No.:
- 308-0885
- Mfr. Part No.:
- LPBR 16
- Brand:
- Ewellix Makers in Motion
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
LPBR Plain Bushings - Closed
Share the same dimensions as LBBR ball bushings
Polyacetal with specific polyethylene bearing surfaces
Low-maintenance.
Good emergency running properties and low stick
Resistant to heavy static stress and insensitive to shocks
Initial lubrication necessary, even if dry running is required later
Polyacetal with specific polyethylene bearing surfaces
Low-maintenance.
Good emergency running properties and low stick
Resistant to heavy static stress and insensitive to shocks
Initial lubrication necessary, even if dry running is required later
SKF Plain Bushings
Specifications
Attribute | Value |
---|---|
Inside Diameter | 16mm |
Outside Diameter | 24mm |
Length | 30mm |
Linear Bearing Type | Linear Plain Bearing |
Dynamic Load Rating | 1530N |
Static Load Rating | 5400N |
Related links
- Connector Tool Kits
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Ewellix Makers in Motion LPBR 30, Bearing with 40mm Outside Diameter
- Ewellix Makers in Motion LPBR 25, Bearing with 35mm Outside Diameter
- Ewellix Makers in Motion LPBR 20, Bearing with 28mm Outside Diameter
- Ewellix Makers in Motion LPBR 12, Bearing with 19mm Outside Diameter
- Ewellix Makers in Motion LBBR 16, Bearing with 24mm Outside Diameter
- Igus RJ260UM-02-16, Bearing with 24mm Outside Diameter