- RS Stock No.:
- 307-9970
- Mfr. Part No.:
- 5303 310 06
- Brand:
- Jaeger
24 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$52.63
(exc. GST)
$57.89
(inc. GST)
Units | Per unit |
1 - 14 | $52.63 |
15 - 49 | $51.53 |
50 + | $49.99 |
- RS Stock No.:
- 307-9970
- Mfr. Part No.:
- 5303 310 06
- Brand:
- Jaeger
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
"Miniature'' series - Plugs and connectors
Plugs in the "miniature'' series with 1 mm gold plated contacts are available with 3 and 4 contacts (housing size 00) or with 7 contacts (housing size 0).
They lock onto the miniature series sockets using a ball mechanism (push-pull type).
The enclosure is made from nickel-plated aluminium, and the insulation is neoprene.
The plugs are available in male or female versions.
The rear cable grip connectors must be ordered separately.
Tool ref. 5971 040 06 (stock no. 285-5436) is indispensable for fitting and removal of contacts.
They lock onto the miniature series sockets using a ball mechanism (push-pull type).
The enclosure is made from nickel-plated aluminium, and the insulation is neoprene.
The plugs are available in male or female versions.
The rear cable grip connectors must be ordered separately.
Tool ref. 5971 040 06 (stock no. 285-5436) is indispensable for fitting and removal of contacts.
Specifications
Attribute | Value |
---|---|
Shell Size | B00 |