Jaeger Circular Connector, 3 Contacts, Cable Mount, Miniature Connector, Socket, Female, IP65, 5302 Series
- RS Stock No.:
- 307-9942
- Mfr. Part No.:
- 5302 320 06
- Brand:
- Jaeger
40 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$104.09
(exc. GST)
$114.50
(inc. GST)
Units | Per unit |
1 - 9 | $104.09 |
10 - 49 | $102.29 |
50 + | $92.06 |
- RS Stock No.:
- 307-9942
- Mfr. Part No.:
- 5302 320 06
- Brand:
- Jaeger
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
"Miniature'' series - Plugs and connectors
Plugs in the "miniature'' series with 1 mm gold plated contacts are available with 3 and 4 contacts (housing size 00) or with 7 contacts (housing size 0).
They lock onto the miniature series sockets using a ball mechanism (push-pull type).
The enclosure is made from nickel-plated aluminium, and the insulation is neoprene.
The plugs are available in male or female versions.
The rear cable grip connectors must be ordered separately.
Tool ref. 5971 040 06 (stock no. 285-5436) is indispensable for fitting and removal of contacts.
They lock onto the miniature series sockets using a ball mechanism (push-pull type).
The enclosure is made from nickel-plated aluminium, and the insulation is neoprene.
The plugs are available in male or female versions.
The rear cable grip connectors must be ordered separately.
Tool ref. 5971 040 06 (stock no. 285-5436) is indispensable for fitting and removal of contacts.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP65 |
Current Rating | 7.0A |
Series | 5302 |
Body Orientation | Straight |
Mating Type | Push-Pull |
Shell Size | B00 |
Housing Material | Aluminium |
Contact Plating | Gold |
Related links
- Hirose Circular Connector Panel Mount Socket RM Series
- Bulgin Circular Connector Rear Mount Socket IP68, Buccaneer 400 Series
- binder Circular Connector Cable Mount Socket, Female
- JAE Circular Connector Panel Mount Socket SRCN Series
- Jaeger 12 Way Cable Mount MIL Spec Circular Connector Plug MIL-DTL-5015
- Bulgin Circular Connector Rear Mount Socket IP66 IP69K, Buccaneer 4000
- Jaeger Circular Connector Cable Mount Male 5324 Series
- Switchcraft Circular Connector Panel Mount Socket IP66 MINI-CON-X