- RS Stock No.:
- 307-3562
- Mfr. Part No.:
- 8.M15 02 73 24 VCC 100%
- Brand:
- Mecalectro
7 In Global stock for delivery within 10 working day(s)
13 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$147.87
(exc. GST)
$162.66
(inc. GST)
Units | Per unit |
1 - 4 | $147.87 |
5 - 9 | $146.38 |
10 + | $144.40 |
- RS Stock No.:
- 307-3562
- Mfr. Part No.:
- 8.M15 02 73 24 VCC 100%
- Brand:
- Mecalectro
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
8M15 series single-acting linear electromagnets, standard use
Single-acting linear electromagnets for automated systems.
Push or pull models available.
Coils for permanent duty (duty factor 100 %). For intermittent operation, a superior operating effort may be obtained with a power supply that is above the rated voltage, up to 50 Vdc.
Push or pull models available.
Coils for permanent duty (duty factor 100 %). For intermittent operation, a superior operating effort may be obtained with a power supply that is above the rated voltage, up to 50 Vdc.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Action | Pull |
Maximum Stroke | 15mm |
Holding Force | 1 → 15N |
Dimensions | 50.8 x 49 x 41.3 |
Related links
- Cutting Mats
- Cable Knives
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Mecalectro Linear Solenoid 2 → 8N, 57.7 x 32 x 25.4
- Mecalectro Linear Solenoid 5 → 40N, 78.5 x 57.2 x 50.8