- RS Stock No.:
- 306-1610
- Mfr. Part No.:
- SCG238A046-24VCC
- Brand:
- EMERSON – ASCO
15 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$294.13
(exc. GST)
$323.54
(inc. GST)
Units | Per unit |
1 + | $294.13 |
- RS Stock No.:
- 306-1610
- Mfr. Part No.:
- SCG238A046-24VCC
- Brand:
- EMERSON – ASCO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
238 series 2//2 solenoid valves with power-assisted control.
Power-assisted control 2/2 NC and NO solenoid valves with floating diaphragm.
No minimum control pressure.
238 series solenoid valves designed to eliminate water hammer when water is turned off.
Brass body.
Pluggable PG 11P connection.
No minimum control pressure.
238 series solenoid valves designed to eliminate water hammer when water is turned off.
Brass body.
Pluggable PG 11P connection.
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Number of Ports | 2 |
Connection Size | 1/2in |
Connection | 1/2 in G Female |
Operation | Pilot |
Default Valve Position | NC |
Suitable Applications | Water |
Type | 2/2 |
Orifice Diameter | 12.5mm |
Series | 238 |
Body Material | Brass |
Maximum Working Pressure | 10 bar |
Operating Temperature Range | -20 → +85 °C |
Thread Standard or Connection Type | G |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +85°C |
Connection Gender | Female |
Flow Factor Kv | 2.1m³/h |
Related links
- Connector Wrenches
- Clamps
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- EMERSON – ASCO Solenoid Valve SCG238A046-24VCA NC 1/2in
- RS PRO 5L PP Narrow Neck Carboy Bottle
- EMERSON – ASCO Solenoid Valve SCG238A046-230 VCA NC 1/2in
- EMERSON – ASCO Solenoid Valve SCG238A046.AC G1/2