- RS Stock No.:
- 306-1446
- Mfr. Part No.:
- SCE238D002.24/DC
- Brand:
- EMERSON – ASCO
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$257.85
(exc. GST)
$283.63
(inc. GST)
Units | Per unit |
1 + | $257.85 |
- RS Stock No.:
- 306-1446
- Mfr. Part No.:
- SCE238D002.24/DC
- Brand:
- EMERSON – ASCO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Assisted control 2//2 solenoid valves
Range of 2//2 NC solenoid valves with power assistance, non supported diaphragm.
Solenoid valve operation with minimum Δ P of 0.3 bar for the 238 series and 0.35 bar for the 210 series.
Brass body.
Solenoid valve operation with minimum Δ P of 0.3 bar for the 238 series and 0.35 bar for the 210 series.
Brass body.
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Number of Ports | 2 |
Connection Size | 1/2in |
Connection | 1/2 in G Female |
Operation | Pilot |
Default Valve Position | NC |
Suitable Applications | Air, Inert Gas, Water |
Type | 2/2 |
Orifice Diameter | 12mm |
Series | 238 |
Body Material | Brass |
Maximum Working Pressure | 10 bar |
Operating Temperature Range | -10 → +85 °C |
Connection Gender | Female |
Maximum Operating Temperature | +85°C |
Thread Standard or Connection Type | G |
Minimum Operating Temperature | -10°C |
Maximum Opening Time | 30ms |
Flow Factor Kv | 2.4m³/h |
Maximum Closing Time | 90ms |