Legrand Steel Perforated Mounting Plate, 256mm W, 356mm L for Use with Atlantic Enclosure, Marina Enclosure
- RS Stock No.:
- 305-2341
- Mfr. Part No.:
- 0 360 11
- Brand:
- Legrand
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$260.36
(exc. GST)
$286.40
(inc. GST)
Units | Per unit |
1 - 9 | $260.36 |
10 - 19 | $249.97 |
20 + | $239.57 |
- RS Stock No.:
- 305-2341
- Mfr. Part No.:
- 0 360 11
- Brand:
- Legrand
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Cabinet and enclosure equipment
Accessories for metal enclosures.
Lina 25 profile uprights, Lina 25 cross pieces, Lina 12.5 and 25 full or perforated plates.
Lina 25 profile uprights, Lina 25 cross pieces, Lina 12.5 and 25 full or perforated plates.
Specifications
Attribute | Value |
---|---|
Product Type | Perforated Mounting Plate |
Width | 256mm |
Length | 356mm |
Material | Steel |
For Use With | Atlantic Enclosure, Marina Enclosure |
Related links
- STEGO Enclosure Heater 250W Output 105mm x 115mm x 108mm
- Schneider Electric Door Stop for Use with CRN Enclosure Spacial...
- STEGO Enclosure Heater 400W Output 105mm x 115mm x 108mm
- Schneider Electric Gland Plate for Use with IP30 Enclosure IP43...
- Legrand Steel Perforated Mounting Plate 356mm L for Use with...
- Legrand Steel Perforated Mounting Plate 256mm L for Use with...
- Legrand Steel Perforated Mounting Plate 156mm L for Use with...
- B&R Enclosures Stainless Steel for Use with Connector TE Enclosure...