- RS Stock No.:
- 302-6342
- Mfr. Part No.:
- 52000008
- Brand:
- EMERSON – ASCO
- RS Stock No.:
- 302-6342
- Mfr. Part No.:
- 52000008
- Brand:
- EMERSON – ASCO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
519-520-521 series mini valves, assembly only or on manifold
Specifications
Attribute | Value |
---|---|
Function | 5/2 |
Connection Port Thread | G 1/8 |
Actuation Type | Solenoid/Pilot |
Manufacturer Series | 520 |
Mounting Style | Manifold |
Solenoid Voltage | 230V ac |
Solenoid Fitted | Yes |
Number of Ports | 5/2 |
Body Material | Anodised Aluminium |
Maximum Flow Rate | 600L/min |
Solenoid Power Consumption | 2VA |
Minimum Operating Pressure | 1.5bar |
Thread Size | 1/8in |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | +5°C |
Maximum Operating Pressure | 8bar |
Thread Standard | G |
Related links
- Norgren 5/3 Pneumatic Solenoid Valve - Solenoid/Solenoid V61 Series
- EMERSON – ASCO 3/2 Pneumatic Solenoid Valve - Pilot/Pilot G 1/8...
- Norgren Pneumatic Solenoid Valve - Solenoid/Solenoid G 1/2 V63 Series
- Norgren Pneumatic Solenoid Valve - Solenoid/Solenoid V60 Series
- Norgren Pneumatic Solenoid Valve - Solenoid/Solenoid G 3/8 V62 Series
- SMC Pneumatic Solenoid Valve - Solenoid/Solenoid SYJ3000 Series 24V dc
- Norgren Pneumatic Solenoid Valve - Solenoid/Solenoid V61 Series
- EMERSON – ASCO 5/3 W1 Pneumatic Solenoid Valve - Pilot/Pilot G 1/8...