- RS Stock No.:
- 299-6111
- Mfr. Part No.:
- 102L048-37/239CS163
- Brand:
- TE Connectivity
50 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$27.67
(exc. GST)
$30.44
(inc. GST)
Units | Per unit |
1 - 14 | $27.67 |
15 - 49 | $27.32 |
50 + | $26.83 |
- RS Stock No.:
- 299-6111
- Mfr. Part No.:
- 102L048-37/239CS163
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
End Caps
Ensures that cable ends are waterproof and permits long term storage without risk of moisture penetration. It is a medium wall moulded cap internally coated with an adhesive sealant.,Installation is simple, the cap is centred over the end of the cable and on application of heat the cap shrinks to form a reliable seal.
Range; -40°C to +85°C
Approvals
7777
Specifications
Attribute | Value |
---|---|
Type | End Cap |
Inside Diameter Primary | 75mm |
Adhesive Lined | Yes |
Material | Polyolefin |
Shrink Temperature | +121°C |
Colour | Black |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Shrunk Diameter Primary | 32mm |
Series | 102L |