FIBET 4020VD23-45 Shock Mount M8 105.2kg Compression Load 4mm, Male to Female Natural Rubber

  • RS Stock No. 298-3159
  • Mfr. Part No. 4020VD23-45
  • Manufacturer FIBET
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IT
Product Details

Male-Female Mounts

VD Bobbin Mounts have been designed to be used in a wide number of applications including compression and shear. Made from natural rubber and available in a variety of hardnesses depending on the application.

Male To Female

Cylindrical Mounts

Multiple-use bobbin mounts manufactured from natural rubber in 3 fitting options (male/male, male/female and female/female)
Good vibration isolation in rotating/reciprocating equipment

Specifications
Attribute Value
Type Male to Female
Compression Load 105.2kg
Compression Deflection 4mm
Thread Size M8
Material Natural Rubber
Metalwork Zinc Plated Steel
Diameter 40mm
Overall Height 40mm
32 : Next working day (AU stock)
48 : 5 working days (Global stock)
Price (ex. GST) Each (In a Pack of 4)
$ 13.943
(exc. GST)
$ 15.337
(inc. GST)
units
Per unit
Per Pack*
4 - 20
$13.943
$55.772
24 - 44
$13.488
$53.952
48 +
$13.228
$52.912
*price indicative
Related Products
A cost effective solution to problems involving vibration, ...
Description:
A cost effective solution to problems involving vibration, shock and noise control – the rubber buffer can be used in shear/compression or both However, it must be noted that they do not provide a fail-safe solution. Available in a large ...
VV Bobbin Mounts have been designed to be ...
Description:
VV Bobbin Mounts have been designed to be used in a wide number of applications including compression and shear Made from natural rubber and available in a variety of hardnesses depending on the application. Male Thread On Each End.
Made from a natural rubber these mounts are ...
Description:
Made from a natural rubber these mounts are simple and economical to fix and would be very useful if used for vibration isolation depending on the radial forces Suitable for compression (axial) and shear (radial).