- RS Stock No.:
- 293-5194
- Mfr. Part No.:
- RHN411E
- Brand:
- Schneider Electric
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 293-5194
- Mfr. Part No.:
- RHN411E
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Instantaneous Relays RHN Series
Introducing Schneider Electric instantaneous range of relays, they are commonly referred to as the RHN series. This range of plug-in automation relays is on an RHZ-21-type base. The face on the front of the relay pivots and has three different functions. These are Removal latch, dust protection and protection from moving components as well as stop-locking.
Features & Benefits
Range of plug-in automation relays on an RHZ-21-type base.
The pivoting front face has three functions: removal latch, dust protection and protection from moving components, and stop-locking.
Relay self-locks onto the base by snap-fitting.
The pivoting front face has three functions: removal latch, dust protection and protection from moving components, and stop-locking.
Relay self-locks onto the base by snap-fitting.
What is a non-latching relay and how do they work?
A relay is an electrical switch that is operated by electrical pulses, their primary function is to open and close a circuit. When power passes through a circuit, a relay switches position (usually from NC to NO) using an internal coil which generates a magnetic force. This force then holds the relay in a NO position, when the current is switched off the relay returns to the NC position. This function is what makes these non-latching relays perfect for push-button applications such as keyboards and micro-controller input buttons.
Approvals
UL, CSA, VDE, NF C and IEC
Specifications
Attribute | Value |
---|---|
Coil Voltage | 48V ac |
Contact Configuration | 4PDT |
Switching Current | 5A |
Terminal Type | Through Hole |
Length | 54mm |
Coil Resistance | 200 Ω |
Coil Power | 4.5W |
Maximum Operating Temperature | +40°C |
Height | 43mm |
Minimum Operating Temperature | -5°C |
Isolation Coil To Contact | 2.5kV |
Depth | 33mm |