- RS Stock No.:
- 292-7014
- Mfr. Part No.:
- DE1A5
- Brand:
- Panasonic
213 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$12.93
(exc. GST)
$14.22
(inc. GST)
Units | Per unit |
1 - 4 | $12.93 |
5 - 9 | $12.71 |
10 + | $12.42 |
- RS Stock No.:
- 292-7014
- Mfr. Part No.:
- DE1A5
- Brand:
- Panasonic
Technical data sheets
Legislation and Compliance
Product Details
DE series relay
Compact relays for direct control of strip lights and air conditioning.
Galvanic separation between inputs and outputs with 8 mm leakage path and an aerial distance between the coil and the contacts that guarantees safe cut-off.
Enhanced safety thanks to linked contacts that avoid malfunctions.
Breaking contacts cannot be closed simultaneously.
Galvanic separation between inputs and outputs with 8 mm leakage path and an aerial distance between the coil and the contacts that guarantees safe cut-off.
Enhanced safety thanks to linked contacts that avoid malfunctions.
Breaking contacts cannot be closed simultaneously.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Number of Poles | 1 |
Latching | No |
Terminal Type | Through Hole |
Length | 25mm |
Coil Resistance | 125 Ω |
Height | 12.5mm |
Depth | 12.5mm |
Minimum Operating Temperature | -40°C |
Series | DE |
Maximum Operating Temperature | +70°C |
Contact Material | Silver Alloy |
Maximum Switching Power DC | 300 W |
Maximum Switching Power AC | 2.5 kVA |
Application | Power |
Related links
- Panasonic PCB Mount Power Relay 6A Switching Current, SPST
- Panasonic PCB Mount Power Relay 10A Switching Current, SPST
- Panasonic PCB Mount Power Relay 10A Switching Current, SPDT
- Panasonic PCB Mount Power Relay 16A Switching Current, DPST
- Panasonic PCB Mount Power Relay 5A Switching Current, SPST
- Panasonic PCB Mount Power Relay 8A Switching Current, DPST
- Panasonic PCB Mount Power Relay DPDT
- Panasonic PCB Mount Power Relay 6A Switching Current, SPDT