Jaeger Circular Connector, 4 Contacts, Cable Mount, Miniature Connector, Plug, Male, IP65, 5308 Series
- RS Stock No.:
- 285-5391
- Mfr. Part No.:
- 5308 000 06
- Brand:
- Jaeger
23 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$99.64
(exc. GST)
$109.60
(inc. GST)
Units | Per unit |
1 - 9 | $99.64 |
10 - 49 | $98.18 |
50 + | $88.37 |
- RS Stock No.:
- 285-5391
- Mfr. Part No.:
- 5308 000 06
- Brand:
- Jaeger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
"Miniature'' series - Plugs and connectors
Plugs in the "miniature'' series with 1 mm gold plated contacts are available with 3 and 4 contacts (housing size 00) or with 7 contacts (housing size 0).
They lock onto the miniature series sockets using a ball mechanism (push-pull type).
The enclosure is made from nickel-plated aluminium, and the insulation is neoprene.
The plugs are available in male or female versions.
The rear cable grip connectors must be ordered separately.
Tool ref. 5971 040 06 (stock no. 285-5436) is indispensable for fitting and removal of contacts.
They lock onto the miniature series sockets using a ball mechanism (push-pull type).
The enclosure is made from nickel-plated aluminium, and the insulation is neoprene.
The plugs are available in male or female versions.
The rear cable grip connectors must be ordered separately.
Tool ref. 5971 040 06 (stock no. 285-5436) is indispensable for fitting and removal of contacts.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP65 |
Current Rating | 7.0A |
Body Orientation | Straight |
Series | 5308 |
Mating Type | Push-Pull |
Shell Size | B00 |
Housing Material | Aluminium |
Contact Plating | Gold |