- RS Stock No.:
- 282-9162
- Mfr. Part No.:
- 09320183001
- Brand:
- HARTING
4 In Global stock for delivery within 5 working day(s)
87 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$49.52
(exc. GST)
$54.47
(inc. GST)
Units | Per unit |
1 - 49 | $49.52 |
50 - 99 | $49.13 |
100 + | $48.23 |
- RS Stock No.:
- 282-9162
- Mfr. Part No.:
- 09320183001
- Brand:
- HARTING
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
Han EE 10B with 18 contacts + earth
Han EE male and female inserts for receiving crimping contacts: 18 contacts + PE
Crimp contacts ordered separately.
Crimp contacts ordered separately.
Han® EE 16A Crimp Series
These Han® EE inserts are rated at 16A. They are intended for use with hoods and housings contained within ranges 5, 6, 7, & 8. These hood and housing ranges are associated to a specific Harting 'Size' number identifier. See the 'compatibility' table for details of this relationship, and stock numbers of hoods and housings that are typical of each range.
Specifications
Attribute | Value |
---|---|
Current Rating | 16A |
Gender | Male |
Series | Han EE |
Type | Connector Insert |
Pole Format | 18P+E |
Number of Rows | 4 |
Voltage Rating | 500 V |
Number of Contacts | 18 |
Thread Size | M3 x 10 |