- RS Stock No.:
- 279-0086
- Mfr. Part No.:
- 704.123.018
- Brand:
- EAO
- RS Stock No.:
- 279-0086
- Mfr. Part No.:
- 704.123.018
- Brand:
- EAO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Flush Key Switch Actuator Series 04
Round-fronted key switch bodies Ø 35 mm for panel mounting.
Contact block ordered separately.
Contact block ordered separately.
Approvals
SEV, UL, CSA, NEMKO, VDE
Specifications
Attribute | Value |
---|---|
Number of Positions | 2 |
Switch Operation | Momentary |
IP Rating | IP65 |
Maximum Operating Temperature | +55°C |
Operating Temperature Range | -25 → +55°C |
Minimum Operating Temperature | -25°C |