- RS Stock No.:
- 278-1341
- Mfr. Part No.:
- CR65301
- Brand:
- APEM
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 278-1341
- Mfr. Part No.:
- CR65301
- Brand:
- APEM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Series CR65 encoding wheels
High density and easy mounting.
Straight or angled pin outputs.
Assembly on printed circuits.
Buttons are adaptable for splined shaft or slotted models.
Straight or angled pin outputs.
Assembly on printed circuits.
Buttons are adaptable for splined shaft or slotted models.
Specifications
Attribute | Value |
---|---|
Number of Positions | 10 |
Mounting Type | Through Hole |
Contact Material | Gold over Nickel Plated Bronze |
Package Style | DIP |
Actuator Type | Rotary Shaft |
Contact Current Rating | 150 mA@ 24 V dc |
Mechanical Life | 10000Operations |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +70°C |
Voltage Rating | 24V dc |