- RS Stock No.:
- 269-029
- Mfr. Part No.:
- 5120000414
- Brand:
- GILGEN Muller & Weigert
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 269-029
- Mfr. Part No.:
- 5120000414
- Brand:
- GILGEN Muller & Weigert
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
LED/LCD Digital Voltage & Current Meters
All meters have an operating temperature range of 0 to 50°C.
Specifications
Attribute | Value |
---|---|
Current Type | AC |
Number of Digits | 3.5 |
Display Type | LED |
Cutout Height | 45mm |
Cutout Width | 92mm |
Depth | 151mm |
Analogue Effect | Digits Only |
Minimum Temperature | 0°C |
Maximum Temperature | +50°C |