- RS Stock No.:
- 262-6058
- Mfr. Part No.:
- 1007
- Brand:
- Uvex
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$129.77
(exc. GST)
$142.75
(inc. GST)
Units | Per unit |
1 - 6 | $129.77 |
7 - 14 | $127.94 |
15 - 39 | $125.78 |
40 + | $122.85 |
- RS Stock No.:
- 262-6058
- Mfr. Part No.:
- 1007
- Brand:
- Uvex
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Spectacle Cleaning Station
Wall mounted lens cleaning station
Four boxes of 450 non-abrasive absorbent tissues
Mirror, mounting screws and adhesive stickers
Tissues and cleaning fluid also available separately
Four boxes of 450 non-abrasive absorbent tissues
Mirror, mounting screws and adhesive stickers
Tissues and cleaning fluid also available separately
Related links
- Cleaning Station with 500ml lens cleaner
- Maxisafe ELT464 Lens Cleaning Tissue 100wipes
- Cleaning Station with 250ml lens cleaner
- Dispenser With Lens Cleaning Towelettes
- Uvex 9990000 Lens Cleaning Station 450ml
- Lens Cleaning Station - C-Clear Disposab
- Lens Cleaning Spray for PACD500 and B400
- Uvex 9972101 Lens Cleaning Fluid 500ml