- RS Stock No.:
- 262-5538
- Mfr. Part No.:
- 9161-325
- Brand:
- Uvex
31 In AU stock for next working day delivery
999968 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$21.63
(exc. GST)
$23.79
(inc. GST)
Units | Per unit |
1 - 6 | $21.63 |
7 - 14 | $21.02 |
15 - 39 | $20.31 |
40 + | $19.68 |
- RS Stock No.:
- 262-5538
- Mfr. Part No.:
- 9161-325
- Brand:
- Uvex
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Uvex Safety Spectacles 9161
Designed to cover prescription spectacles
Clear high-impact ploycarbonate lens with scratch-resistant coating
Four position adjustable side-arms
Good side protection with effective ventilation
Clear high-impact ploycarbonate lens with scratch-resistant coating
Four position adjustable side-arms
Good side protection with effective ventilation
Standards
AS/NZS 1337
Spectacles
When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.
Specifications
Attribute | Value |
---|---|
Lens Colour | Clear |
Style Type | Spectacles |
Scratch Resistant | Yes |
Lens Material | Polycarbonate (PC) |
Vented | Yes |