- RS Stock No.:
- 260-7344
- Mfr. Part No.:
- 787WE
- Brand:
- HPM
- RS Stock No.:
- 260-7344
- Mfr. Part No.:
- 787WE
- Brand:
- HPM
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AU
Product Details
Standard Face 10A Power Socket
Power sockets with standard white fascia, rated at 240Vac 10A. Mounting blocks and wall boxes are available separately.
Fascia size 70 x 114mm, Fixing centres 84mm
Fascia size 70 x 114mm, Fixing centres 84mm
Specifications
Attribute | Value |
---|---|
Colour | White |
Switched | Yes |
Current Rating | 10A |
Colour Family | White |