- RS Stock No.:
- 260-7322
- Mfr. Part No.:
- 777WE
- Brand:
- HPM
23 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$21.04
(exc. GST)
$23.14
(inc. GST)
Units | Per unit |
1 + | $21.04 |
- RS Stock No.:
- 260-7322
- Mfr. Part No.:
- 777WE
- Brand:
- HPM
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AU
Product Details
Standard Face 10A Power Socket
Power sockets with standard white fascia, rated at 240Vac 10A. Mounting blocks and wall boxes are available separately.
Fascia size 70 x 114mm, Fixing centres 84mm
Fascia size 70 x 114mm, Fixing centres 84mm
Specifications
Attribute | Value |
---|---|
Number of Gangs | 2 |
Colour | White |
Switched | Yes |
Mounting Style | Flush Mount |
Current Rating | 10A |
Voltage Rating | 240 V |
Colour Family | White |