- RS Stock No.:
- 260-7170
- Mfr. Part No.:
- 137DWE
- Brand:
- HPM Electrical Industries
Discontinued product
- RS Stock No.:
- 260-7170
- Mfr. Part No.:
- 137DWE
- Brand:
- HPM Electrical Industries
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AU
Product Details
Standard Face 10A Power Socket
Power sockets with standard white fascia, rated at 240Vac 10A. Mounting blocks and wall boxes are available separately.
Fascia size 70 x 114mm, Fixing centres 84mm
Fascia size 70 x 114mm, Fixing centres 84mm
Specifications
Attribute | Value |
---|---|
Accessory Type | Mounting Block |
For Use With | Surface Mount Power Sockets |