- RS Stock No.:
- 260-375
- Mfr. Part No.:
- 0 490 061
- Brand:
- Hengstler
Stocked by manufacturer – available for delivery 29/05/2024
Added
Price (ex. GST) Each
$107.86
(exc. GST)
$118.65
(inc. GST)
Units | Per unit |
1 - 4 | $107.86 |
5 - 9 | $106.57 |
10 + | $104.64 |
- RS Stock No.:
- 260-375
- Mfr. Part No.:
- 0 490 061
- Brand:
- Hengstler
Technical data sheets
Legislation and Compliance
Product Details
Hengstler Digital Counter
The Hengstler Colibri 490 series mechanical digital counter is a 6-digit non-resettable with magnetic actuator device. It is supplied with 3 types of mounting brackets provision for fitting a cable tie. This device is actuated by the presence of a magnetic field.
Features and Benefits
Compact dimensions
Easy installation
Digit height is 4mm
Maintenance-free operation
No power supply required
Polycarbonate housing
Centre pole magnet with countersunk central fixing hole available separately
Operation temperature ranges between -10°C and 50°C
Easy installation
Digit height is 4mm
Maintenance-free operation
No power supply required
Polycarbonate housing
Centre pole magnet with countersunk central fixing hole available separately
Operation temperature ranges between -10°C and 50°C
Applications
Traffic surveys
Inventory control applications
Inventory control applications
Certifications
IP65 rated
Specifications
Attribute | Value |
---|---|
Reset Method | No Reset |
Number of Digits | 6 |
Digit Height | 4 mm |
Related links
- Bernstein 115 mm Flat; Rounded, ESD Tweezers
- Stanley 160 mm Coping Saw
- Southco Stainless Steel Hasp & Staple, 78.6 x 17.9mm
- Digilent MCC USB-1208FS Plus Data Acquisition USB 12 bits
- Hengstler Counter, 7 Digit
- Picard Crow Bar, 610 mm Length
- SMC Pneumatic Solenoid Valve - Solenoid G 1/4 VT317 Series
- ICB-061, 16 Way Single Sided Extender Board Converter Board FR4...