RS PRO 470Ω, 0805 (2012M) Thin Film Resistor 0.1% 0.4W
- RS Stock No.:
- 243-0675
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 reel of 5000 units)**
$2,225.00
(exc. GST)
$2,445.00
(inc. GST)
On back order for despatch 01/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Reel** |
---|---|---|
5000 - 20000 | $0.445 | $2,225.00 |
25000 + | $0.40 | $2,000.00 |
**price indicative
- RS Stock No.:
- 243-0675
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Resistance | 470Ω | |
Technology | Thin Film | |
Package/Case | 0805 (2012M) | |
Tolerance | 0.1% | |
Power Rating | 0.4W | |
Temperature Coefficient | ±50 → 100ppm/°C | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +155°C | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Resistance 470Ω | ||
Technology Thin Film | ||
Package/Case 0805 (2012M) | ||
Tolerance 0.1% | ||
Power Rating 0.4W | ||
Temperature Coefficient ±50 → 100ppm/°C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
Related links
- RS PRO 470Ω, 0805 (2012M) Thin Film Resistor 0.1% 0.4W
- RS PRO 33kΩ, 0805 (2012M) Thin Film Resistor 0.1% 0.4W
- RS PRO 330Ω, 0805 (2012M) Thin Film Resistor 0.1% 0.4W
- RS PRO 4.7kΩ, 0805 (2012M) Thin Film Resistor 0.1% 0.4W
- RS PRO 150Ω, 0805 (2012M) Thin Film Resistor 0.1% 0.4W
- RS PRO 15kΩ, 0805 (2012M) Thin Film Resistor 0.1% 0.4W
- RS PRO 100kΩ, 0805 (2012M) Thin Film Resistor 0.1% 0.4W
- RS PRO 10kΩ, 0805 (2012M) Thin Film Resistor 0.1% 0.4W