- RS Stock No.:
- 238-4300
- Mfr. Part No.:
- VZ5243-5MOZ
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 238-4300
- Mfr. Part No.:
- VZ5243-5MOZ
- Brand:
- SMC
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
5//2 and 5//3 valves with G1/8" connections, assembly on manifold
Range of 5//2 and 5//3 valves with electrical control for assembly on G1/8" manifold.
Connector to be ordered separately.
Manual pulse control.
Connector to be ordered separately.
Manual pulse control.
SMC SY & VZ Series
These valves can be used singly or with a manifold system. Low power consumption enables direct operation by PLC. They have a Non locking manual override.
Specifications
Attribute | Value |
---|---|
Function | 5/2 |
Actuation Type | Solenoid/Pilot |
Manufacturer Series | VZ5000 |
Mounting Style | Manifold |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 5/2 |
Body Material | Die Cast Aluminium |
Solenoid Power Consumption | 2.1W |
Minimum Operating Pressure | 0.1MPa |
Maximum Operating Pressure | 0.7 MPa |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -10°C |
Thread Standard | Rc |