FIBET 3030VD20-45 Shock Mount M8 36kg Compression Load 6mm, Male to Female Natural Rubber

  • RS Stock No. 237-1994
  • Mfr. Part No. 3030VD20-45
  • Manufacturer FIBET
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IT
Product Details

Male-Female Mounts

VD Bobbin Mounts have been designed to be used in a wide number of applications including compression and shear. Made from natural rubber and available in a variety of hardnesses depending on the application.

Male To Female

Comp Deflection (mm x kgf) A mm B mm C mm D mm E Stock No
1.3 x 4 16 15 4 10 M4 237-1938
1.3 x 11 16 15 4 10 M4 237-1944
1.2 x 9.3 20 15 5 18 M6 237-1966
1.2 x 17.5 20 15 5 18 M6 298-3092
1.2 x 18.5 25 15 5 18 M6 298-3109
1.2 x 35 25 15 5 18 M6 298-3115
1.6 x 7.2 20 20 5 18 M6 237-1972
1.6 x 13.4 20 20 5 18 M6 237-1988
1.6 x 42 40 20 7.5 23 M8 298-3159
1.6 x 79 40 20 7.5 23 M8 298-3165
2.6 x 15.5 30 30 7.5 20 M8 237-1994
2.6 x 29 30 30 7.5 20 M8 237-2004
2.6 x 34 40 30 7.5 23 M8 237-2010
2.6 x 64 40 30 7.5 23 M8 237-2032
2.7 x 11.8 25 30 7.5 20 M8 298-3121
2.7 x 23 25 30 7.5 20 M8 298-3137
3.1 x 31 40 35 7.5 25 M10 237-2048
3.1 x 57 40 35 7.5 25 M10 237-2054

Cylindrical Mounts

Multiple-use bobbin mounts manufactured from natural rubber in 3 fitting options (male/male, male/female and female/female)
Good vibration isolation in rotating/reciprocating equipment

Specifications
Attribute Value
Type Male to Female
Compression Load 36kg
Compression Deflection 6mm
Thread Size M8
Material Natural Rubber
Metalwork Zinc Plated Steel
Diameter 30mm
Overall Height 30mm
44 : Next working day (AU stock)
336 : 5 working days (Global stock)
Price (ex. GST) Each (In a Pack of 4)
$ 17.398
(exc. GST)
$ 19.138
(inc. GST)
units
Per unit
Per Pack*
4 - 20
$17.398
$69.592
24 - 44
$16.913
$67.652
48 +
$16.553
$66.212
*price indicative
Related Products
One-piece design in black silicone rubber 35 shore ...
Description:
One-piece design in black silicone rubber 35 shore 'A' (RMS-316) allows simple mounting of fan products. Length 119.2mm (55.8mm + 63.4mm end), diameter 8mm max, 2.4mm minFits all industry standard DC fans from 10mm to 51mm thickFits fixing hole diameter ...
Excellent fail-safe dynamic insulation, particularly for vertical movementsSignificantly ...
Description:
Excellent fail-safe dynamic insulation, particularly for vertical movementsSignificantly reduces vibration and absorbs shock to provide an all-round solution for a wide range of applications on agricultural machines, off-road machinery and military equipmentWhen installed in pairs with a backing washer, Universal ...
RS Pro cylindrical male to male anti-vibration mounts ...
Description:
RS Pro cylindrical male to male anti-vibration mounts made from a natural rubber designed to be simple and economical to fix. The anti-vibration mounts achieve high vibration damping in both shear and compression. Large static generator enginesCompressorsMotorsElectronic control panelsEngine Mounts. ...
RS Pro stud mounts made from a natural ...
Description:
RS Pro stud mounts made from a natural rubber designed to be simple and economical to fix. The stud mounts achieve high vibration damping in both shear and compression. Vibrating equipment & compactorsSuspension of electronic equipmentSmall static electric motors and ...