- RS Stock No.:
- 237-1900
- Mfr. Part No.:
- 5040VV25-45
- Brand:
- FIBET
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 237-1900
- Mfr. Part No.:
- 5040VV25-45
- Brand:
- FIBET
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Male-Male Mounts - Type VV
VV Bobbin Mounts have been designed to be used in a wide number of applications including compression and shear. Made from natural rubber and available in a variety of hardnesses depending on the application.
Male Thread On Each End
Cylindrical Mounts
Multiple-use bobbin mounts manufactured from natural rubber in 3 fitting options (male/male, male/female and female/female)
Good vibration isolation in rotating/reciprocating equipment
Good vibration isolation in rotating/reciprocating equipment
Specifications
Attribute | Value |
---|---|
Thread Size | M10 |
Diameter | 50mm |
Overall Height | 90mm |
Material | Natural Rubber |
Compression Load | 112kg |
Metalwork | Zinc Plated Steel |
Compression Deflection | 8mm |
Shearing Load | 24.3kg |