Portescap, 24 V dc, 24.5 Ncm DC Geared Motor

  • RS Stock No. 235-7796
  • Mfr. Part No. MGM9532-19.7
  • Manufacturer Portescap
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

40 and 54mm Geared Motor

These integrated units have a iron core motor fitted to a spur gearbox, in two sizes and a selection of gear ratios

Specifications
Attribute Value
Supply Voltage 24 V dc
Maximum Output Torque 24.5 Ncm
Power Rating 20 W
Gearhead Type Spur
Length 51mm
Core Construction Iron Core
Discontinued product