- RS Stock No.:
- 233-8644
- Mfr. Part No.:
- MPLATE 2/50/50
- Brand:
- MACOR
13 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Lot of 2
$195.15
(exc. GST)
$214.67
(inc. GST)
Lot(s) | Per Lot | Per unit* |
1 - 14 | $195.15 | $97.575 |
15 - 29 | $192.81 | $96.405 |
30 + | $188.06 | $94.03 |
*price indicative |
- RS Stock No.:
- 233-8644
- Mfr. Part No.:
- MPLATE 2/50/50
- Brand:
- MACOR
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Macor® Machinable Glass Ceramic
Macor® is a registered trademark of Corning Inc.
For the manufacture of precision components utilising ordinary metalworking tools
No post firing required
Non-wetting, 0% porosity and no deformation
Max no load temperature: 1000°C
Continuous operating temperature: 800°C
Machining tolerances approach 0.013mm (polished smoothness of 0.013mm is achievable)
Can be sealed and joined to itself and to other materials
White in colour
No post firing required
Non-wetting, 0% porosity and no deformation
Max no load temperature: 1000°C
Continuous operating temperature: 800°C
Machining tolerances approach 0.013mm (polished smoothness of 0.013mm is achievable)
Can be sealed and joined to itself and to other materials
White in colour
Note
Trial pack (RS Stock number 158-3203) contents: 1 of 10dia x 50mm Rod, 1 of 10x10x25mm Sq Bar, 1 of 25x50x3mm Sheet
Specifications
Attribute | Value |
---|---|
Material | Machinable Glass Ceramic |
Length | 50mm |
Width | 50mm |
Thickness | 2mm |
Colour | White |
Density | 2.52g/cm³ |
Thermal Conductivity | 1.46W/mK |
Hardness | A 48 Rockwell |
Fracture Toughness | 1.53MPa |
Compressive Strength | 35kg/mm² |
Water Absorption | 0% |
Maximum Operating Temperature | +800°C |
Related links
- RS PRO Aluminium Angle 50mm x 50mm x 3mm
- Pinet Aluminium Butt Hinge, 50mm x 50mm x 3mm
- Pinet Stainless Steel Butt Hinge, 50mm x 50mm x 2mm
- Pinet Steel Butt Hinge, 50mm x 50mm x 2mm
- RS PRO Aluminium Angle 50mm x 50mm x 5mm
- MACOR Machinable Glass Ceramic Sheet 50mm x 50mm x 1mm
- Stainless Steel Pre-Cut Shim, 50mm x 50mm x 0.05mm
- Pinet Steel Spring Hinge, 50mm x 50mm x 2mm