SMC 5/2 Pneumatic Control Valve Solenoid/Pilot VZ5000 Series

  • RS Stock No. 233-1328
  • Mfr. Part No. VZ5243-4DO
  • Manufacturer SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

5//2 and 5//3 valves with G1/8" connections, assembly on manifold

Range of 5//2 and 5//3 valves with electrical control for assembly on G1/8" manifold.
Connector to be ordered separately.
Manual pulse control.

SMC SY & VZ Series

These valves can be used singly or with a manifold system. Low power consumption enables direct operation by PLC. They have a Non locking manual override.

Specifications
Attribute Value
Manufacturer Series VZ5000
Mounting Style Manifold
Function 5/2
Actuation Type Solenoid/Pilot
Solenoid Fitted Yes
Body Material Die Cast Aluminium
Solenoid Voltage 220V ac
Solenoid Power Consumption 4.5VA
Minimum Operating Pressure 0.1MPa
Minimum Operating Temperature -10°C
Maximum Operating Temperature +50°C
Number of Ports 5/2
Thread Standard Rc
Maximum Operating Pressure 0.7 MPa
Discontinued product