- RS Stock No.:
- 227-4988
- Mfr. Part No.:
- I-VDF-200-ST4
- Brand:
- RS PRO
Discontinued product
Alternative
Air Engineering Controls Ltd Vacuum Pump, 19.1mm nozzle , 847mbar 3398L/min, S80 series
$391.29
Each
RS Stock No.: 841-5160
- RS Stock No.:
- 227-4988
- Mfr. Part No.:
- I-VDF-200-ST4
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Variable Vacuum Pump
G 1/8 Inlet Connections
1/4 in. NPTF Outlet Connections
Provides high vacuum flow
Evacuates large volumes of air, liquid and small materials quickly
Ideal for dirty environments
Can be used for lifting/positioning of porous products
1/4 in. NPTF Outlet Connections
Provides high vacuum flow
Evacuates large volumes of air, liquid and small materials quickly
Ideal for dirty environments
Can be used for lifting/positioning of porous products
Specifications
Attribute | Value |
---|---|
Maximum Suction Flow | 3398L/min |
Maximum Vacuum Pressure | 847mbar |
Nozzle Diameter | 19.1mm |
Manufacturer Series | VDF |
Silencer | Yes |
Maximum Operating Temperature | +204°C |
Minimum Operating Temperature | -73°C |
Operating Pressure | 3.5bar |