- RS Stock No.:
- 188-6201
- Mfr. Part No.:
- 05075670001
- Brand:
- Wera
2 In Global stock for delivery within 10 working day(s)
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$366.99
(exc. GST)
$403.69
(inc. GST)
Units | Per unit |
1 + | $366.99 |
- RS Stock No.:
- 188-6201
- Mfr. Part No.:
- 05075670001
- Brand:
- Wera
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- TW
Product Details
Click-Torque XP 1 pre-set adjustable torque wrench for insert tools, 2.5-25 Nm, 2.5 Nm
Torque wrench with pre-set torque value for all applications where the same torque and repeat accuracy is required. The torque value can be changed within the metered range. The robust release mechanism guarantees a clearly audible and tactile trigger signal when the set torque value is reached. Square socket for interchangeable plug-in tools for clockwise and anti-clockwise torque-control. A presetting which deviates from this value to a desired torque value within the specified metered range is possible on request.
Pre-set click torque wrench in unmistakable Wera design
Audible and tactile release mechanism when the set torque value is reached
Pre-set torque values can be changed within the metered range in the test laboratory
Measuring range: 2.5-25 Nm
Audible and tactile release mechanism when the set torque value is reached
Pre-set torque values can be changed within the metered range in the test laboratory
Measuring range: 2.5-25 Nm
Precise to +/- 2% as per DIN EN ISO 6789-1:2017-07
With square socket (9x12 mm) for interchangeable plug-in tools
With square socket (9x12 mm) for interchangeable plug-in tools
clockwise and anti-clockwise torque-control
Click-Torque XP 1 pre-set adjustable torque wrench for insert tools, 2.5-25 Nm, 2.5 Nm, 9x12 x 2.5 Nm x 2.5-25 Nm
Pre-set click torque wrench in unmistakable Wera design
Audible and tactile release mechanism when the set torque value is reached
Pre-set torque values can be changed within the metered range in the test laboratory
Measuring range: 2.5-25 Nm, Precise to +/- 2%
With square socket (9x12 mm) for interchangeable plug-in tools, clockwise and anti-clockwise torque-control
Audible and tactile release mechanism when the set torque value is reached
Pre-set torque values can be changed within the metered range in the test laboratory
Measuring range: 2.5-25 Nm, Precise to +/- 2%
With square socket (9x12 mm) for interchangeable plug-in tools, clockwise and anti-clockwise torque-control
Specifications
Attribute | Value |
---|---|
Torque Wrench Type | Click Torque Wrench |
Torque Range | 2.5 → 25Nm |
Drive Shape | Square |
Model | Click-Torque XP 1 |
Overall Length | 217 mm |
Insert Size | 9 x 12mm |
Accuracy | ±2 % |
Related links
- STAHLWILLE Digital Torque Wrench 1/4 in Drive 9 x 12mm Insert
- STAHLWILLE Digital Torque Wrench 3/8 in Drive 9 x 12mm Insert
- Gedore DMSE 100 Click Torque Wrench Rectangular Drive, 9 x 12mm Insert
- STAHLWILLE 730/4 Quick Click Torque Wrench Rectangular Drive, 9 x...
- Facom Digital Torque Wrench 3/8 in Drive 9 x 12mm Insert
- STAHLWILLE 730Na/5 Click Torque Wrench Rectangular Drive, 9 x 12mm Insert
- STAHLWILLE 730Na/10 Click Torque Wrench Rectangular Drive, 9 x 12mm Insert
- Facom Click Torque Wrench 1/4 in Drive, 9 x 12mm Insert