- RS Stock No.:
- 186-2679
- Mfr. Part No.:
- DDM 4-O
- Brand:
- Lascar
- RS Stock No.:
- 186-2679
- Mfr. Part No.:
- DDM 4-O
- Brand:
- Lascar
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
12.7mm LCD 4-digit Data Display
Serial data entry and latching via three control lines (data in, clock and load data)
CMOS and TTL compatible
Can be cascaded in multi-display applications
Easily interfaced with PIC micro-controllers
CMOS and TTL compatible
Can be cascaded in multi-display applications
Easily interfaced with PIC micro-controllers
All LCD segments individually addressable
Supply current: 40μA @ 5Vdc
Backlight current: 50mA at 5Vdc
Max clock rate: 1.5Mhz (50% duty cycle)
Supply current: 40μA @ 5Vdc
Backlight current: 50mA at 5Vdc
Max clock rate: 1.5Mhz (50% duty cycle)
LED/LCD Digital Voltage & Current Meters
All meters have an operating temperature range of 0 to 50°C.
Specifications
Attribute | Value |
---|---|
Display Type | 7-Segment |
Character Matrix | 1 Row by 4 Characters |
Character Rows | 1 |
Characters per Row | 4 |
Character Height | 12.7mm |
Character Width | 7mm |
Viewing Area Dimensions | 47 x 18mm |
Viewing Area Height | 18mm |
Viewing Area Width | 47mm |
External Depth | 13.7mm |
Background Colour | Grey |
Backlight Type | LED |
External Dimensions | 64.5 x 13.7 x 34.5mm |
External Height | 34.5mm |
External Width | 64.5mm |
Display Mode | Transflective |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +50°C |
Operating Temperature Range | 0 → +50°C |
Related links
- Midas MD22005A6W-FPTLRGB LCD LCD Display, 2 Rows by 20 Characters
- LCD LCD Display, 2 Rows by 16 Characters
- Midas MD21605D6W-FPTLRGB LCD LCD Display, 2 Rows by 16 Characters
- Midas MDCOG128064A6W-FPTLW LCD LCD Display
- Midas MD21609A6W-FPTLRGB LCD LCD Display, 2 Rows by 16 Characters
- Midas MDCOG128128B6W-FPTLW LCD LCD Display
- Midas MDCOG128128B6W-F2NMLW LCD LCD Display
- Midas MD240128A6W-FPTLRGB LCD LCD Display