- RS Stock No.:
- 181-0943
- Mfr. Part No.:
- 09310062601
- Brand:
- HARTING
29 In AU stock for next working day delivery
24 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$65.82
(exc. GST)
$72.40
(inc. GST)
Units | Per unit |
1 - 49 | $65.82 |
50 - 99 | $65.05 |
100 + | $63.27 |
- RS Stock No.:
- 181-0943
- Mfr. Part No.:
- 09310062601
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
Product Details
Han® HsB Inserts
35A current rating
Poles: 6+PE (screw connection – wire csa 6mm²)
Flammability rating UL94-V0
Poles: 6+PE (screw connection – wire csa 6mm²)
Flammability rating UL94-V0
Note
If using the size 32B hoods or housings from Range 9, please note that two HsB inserts may be fitted. Range 7 hoods and housings accommodate just the one insert
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection
Approvals
UL, CSA, SEV
Han® HsB 35A Screw Series
These Han® HsB inserts are rated at 35A. They are intended for use typically with hoods and housings; RS stock Nos. 181-0741, 363-8535 and their associated ranges. These hood and housing ranges are associated to a specific Harting 'Size' number identifier.
Specifications
Attribute | Value |
---|---|
Current Rating | 35A |
Gender | Male |
Series | Han HSB |
Type | Connector Insert |
Number of Rows | 2 |
Voltage Rating | 690 V |
Number of Contacts | 7 |
Body Orientation | Straight |