Han B Series size 16 B Top Entry Connector Hood

  • RS Stock No. 181-0741
  • Mfr. Part No. 09300160420
  • Manufacturer HARTING
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Hoods and Housings 16B

Harting Han 16B hoods and housings offered in a wide selection of formats, single lever, double lever, high and low construction, suitable for many applications. Utilises Han inserts, modules and frames.

Metal bodied
Available for one or two locking levers
Locking levers are available either mounted on the hood or the housing see 114-8131

Approvals

UL, CSA, SEV

//media.rs-online.com/t_line/LI114810-11.gif
//media.rs-online.com/t_line/LI114827-01.gif

Range 7 - (Harting Size 16B)

These hoods and housings are compatible with appropriate inserts from the Han D®, DD, E,ES EE, Com, HsB and Modular series. The 'compatibility' table associated with item types 1 to 4 details that relationship by indicating the specific Harting insert series, together with a stock number typical of each insert range. If selecting inserts from the Modular series, please note that four inserts are accommodated within these 16B housings.

Warning

  • These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Specifications
Attribute Value
Type Connector Hood
Series Han B
Manufacturer Size Code 16 B
IP Rating IP65
Thread Size PG21
Body Orientation Top Entry
14 : Next working day (AU stock)
156 : 5 working days (Global stock)
Price (ex. GST) Each
$ 55.64
(exc. GST)
$ 61.20
(inc. GST)
units
Per unit
1 - 49
$55.64
50 - 99
$53.73
100 - 249
$52.55
250 - 499
$42.72
500 +
$41.65
Related Products
Brought to you by Harting, a comprehensive offering ...
Description:
Brought to you by Harting, a comprehensive offering of hoods and housings from the Han 24B range. Compatible with a wide range of inserts, modules, frames including appropriate inserts from the Han D, DD, E, ES, EE, Com, E and ...
These hoods and housings are compatible with appropriate ...
Description:
These hoods and housings are compatible with appropriate inserts from the Han D®, DD, E,ES EE, Com, HsB and Modular series. The 'compatibility' table associated with item types 1 to 4 details that relationship by indicating the specific Harting insert ...
These Han A® inserts are available in 10A ...
Description:
These Han A® inserts are available in 10A and 16A current ratings. They are intended for use typically with hoods and housing; RS stock Nos. 114-8024, 181-0662 and 181-0690 and the associated ranges. These hoods and housings are associated to ...
These hoods and housings are based on the ...
Description:
These hoods and housings are based on the well proven Han B standard hoods and housings with identical dimensions and panel cut outs. The electrical contact between hood and housing is achieved by means of a metal adaptor frame. This ...